Part Details for SPC5123YVY400B by NXP Semiconductors
Overview of SPC5123YVY400B by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPC5123YVY400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3914
|
Newark | Telematics Processor W/O Mbx Graphics/ Tray Rohs Compliant: Yes |Nxp SPC5123YVY400B Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7100 | Buy Now |
DISTI #
568-14871-ND
|
DigiKey | IC MCU 32BIT ROMLESS 516FPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
200 In Stock |
|
$79.0010 / $95.8000 | Buy Now |
DISTI #
SPC5123YVY400B
|
Avnet Americas | MICROPROCESSOR - Trays (Alt: SPC5123YVY400B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$65.9804 / $76.0903 | Buy Now |
DISTI #
841-SPC5123YVY400B
|
Mouser Electronics | Microprocessors - MPU TELEMATICS PROCESSOR W/O MBX GRAPHICS RoHS: Compliant | 0 |
|
$76.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$81.8700 | Buy Now |
DISTI #
SPC5123YVY400B
|
Avnet Silica | MICROPROCESSOR (Alt: SPC5123YVY400B) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Silica - 80 |
|
Buy Now | |
DISTI #
SPC5123YVY400B
|
EBV Elektronik | MICROPROCESSOR (Alt: SPC5123YVY400B) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5123YVY400B
SPC5123YVY400B CAD Models
SPC5123YVY400B Part Data Attributes:
|
SPC5123YVY400B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5123YVY400B
NXP Semiconductors
RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TEBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 35 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.55 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for SPC5123YVY400B
This table gives cross-reference parts and alternative options found for SPC5123YVY400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5123YVY400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5123YVY400B | RISC PROCESSOR, PBGA516 | NXP Semiconductors | SPC5123YVY400B vs MPC5123YVY400B |