Part Details for MPC5123YVY400B by NXP Semiconductors
Overview of MPC5123YVY400B by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC5123YVY400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5216
|
Newark | Telematics Processor W/O Mbx Graphics/ Tray Rohs Compliant: Yes |Nxp MPC5123YVY400B Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7700 | Buy Now |
DISTI #
MPC5123YVY400B-ND
|
DigiKey | IC MCU 32BIT ROMLESS 516FPBGA Min Qty: 200 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$67.7491 | Buy Now |
DISTI #
MPC5123YVY400B
|
Avnet Americas | MPU MPC-603e RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC5123YVY400B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$59.4122 / $68.5157 | Buy Now |
DISTI #
841-MPC5123YVY400B
|
Mouser Electronics | Microprocessors - MPU TELEMATICS PROCESSOR RoHS: Compliant | 0 |
|
$67.7500 | Order Now |
|
Future Electronics | MPU TELEMATICS PROCESSOR,32 bit 400MHz RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$66.4300 | Buy Now |
DISTI #
MPC5123YVY400B
|
Avnet Silica | MPU MPC-603e RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray (Alt: MPC5123YVY400B) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC5123YVY400B
|
EBV Elektronik | MPU MPC-603e RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray (Alt: MPC5123YVY400B) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | EBV - 800 |
|
Buy Now | |
|
Flip Electronics | Stock | 200 |
|
RFQ |
Part Details for MPC5123YVY400B
MPC5123YVY400B CAD Models
MPC5123YVY400B Part Data Attributes:
|
MPC5123YVY400B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5123YVY400B
NXP Semiconductors
RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TEBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 35 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC5123YVY400B
This table gives cross-reference parts and alternative options found for MPC5123YVY400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5123YVY400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5123YVY400B | RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC5123YVY400B vs SPC5123YVY400B |