Part Details for MPC8306SCVMABDCA by NXP Semiconductors
Overview of MPC8306SCVMABDCA by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8306SCVMABDCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4356
|
Newark | Powerquicc, Power Arch Soc, 133Mhz, Ddr2, Hdlc, Tdm, Enet, Usb, -40 To 105C, Rev 1.1/Tray Rohs Compliant: Yes |Nxp MPC8306SCVMABDCA Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MPC8306SCVMABDCA
MPC8306SCVMABDCA CAD Models
MPC8306SCVMABDCA Part Data Attributes:
|
MPC8306SCVMABDCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8306SCVMABDCA
NXP Semiconductors
32-BIT, 133MHz, RISC PROCESSOR, PBGA369
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B369 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 369 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA369,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.61 mm | |
Speed | 133 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8306SCVMABDCA
This table gives cross-reference parts and alternative options found for MPC8306SCVMABDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8306SCVMABDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8306SVMABDCA | PowerQUICC, Power Arch SoC, 133MHz, DDR2, HDLC, TDM, Enet, USB, 0 to 105C, Rev 1.1 | Freescale Semiconductor | MPC8306SCVMABDCA vs MPC8306SVMABDCA |
MPC8306SCVMABDCA | PowerQUICC, Power Arch SoC, 133MHz, DDR2, HDLC, TDM, Enet, USB, -40 to 105C, Rev 1.1 | Freescale Semiconductor | MPC8306SCVMABDCA vs MPC8306SCVMABDCA |
MPC8306VMABDCA | 32-BIT, 133MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306SCVMABDCA vs MPC8306VMABDCA |
MPC8306VMABDCA | 32-BIT, 133MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SCVMABDCA vs MPC8306VMABDCA |
MPC8306VMABFCA | 32-BIT, 133MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SCVMABDCA vs MPC8306VMABFCA |
MPC8306CVMABDCA | PowerQUICC, Power Arch SoC, 133MHz, DDR2, HDLC, TDM, Enet, USB, CAN, -40 to 105C, Rev 1.1 | Freescale Semiconductor | MPC8306SCVMABDCA vs MPC8306CVMABDCA |
MPC8306CVMABDCA | 32-BIT, 133MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SCVMABDCA vs MPC8306CVMABDCA |
MPC8306SVMABDCA | 32-BIT, 133MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SCVMABDCA vs MPC8306SVMABDCA |