Part Details for MPC8270ZQMIBA by NXP Semiconductors
Overview of MPC8270ZQMIBA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC8270ZQMIBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1286
|
Newark | 32 Bit Microprocessor-Mpu, 266Mhz, Bga-516, Product Range:Powerquicc Family Powerquicc Ii Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:32Kb, Ic Case/Package:Bga, No. Of Pins:516Pins, Supply Voltage Min:1.45Vrohs Compliant: No |Nxp MPC8270ZQMIBA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.0600 | Buy Now |
DISTI #
MPC8270ZQMIBA-ND
|
DigiKey | IC MPU MPC82XX 333MHZ PBGA516 Min Qty: 40 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$109.6612 | Buy Now |
DISTI #
MPC8270ZQMIBA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray - Trays (Alt: MPC8270ZQMIBA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$91.5874 / $105.6209 | Buy Now |
DISTI #
841-MPC8270ZQMIBA
|
Mouser Electronics | Microprocessors - MPU PQ II HIP 7 REV A ZQ RoHS: Not Compliant | 0 |
|
$109.6700 / $132.4800 | Order Now |
DISTI #
MPC8270ZQMIBA
|
Avnet Silica | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray (Alt: MPC8270ZQMIBA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8270ZQMIBA
|
EBV Elektronik | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray (Alt: MPC8270ZQMIBA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 600 |
|
RFQ |
Part Details for MPC8270ZQMIBA
MPC8270ZQMIBA CAD Models
MPC8270ZQMIBA Part Data Attributes
|
MPC8270ZQMIBA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8270ZQMIBA
NXP Semiconductors
32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 266 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 66.67 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270ZQMIBA
This table gives cross-reference parts and alternative options found for MPC8270ZQMIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270ZQMIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270CVRMIBA | PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, HDLC, Enet, -40 to 105C | Freescale Semiconductor | MPC8270ZQMIBA vs MPC8270CVRMIBA |
MPC8275CVRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | Freescale Semiconductor | MPC8270ZQMIBA vs MPC8275CVRMIBA |
KMPC8270ZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516 | Freescale Semiconductor | MPC8270ZQMIBA vs KMPC8270ZQMIBA |
KMPC8275ZQMIBA | 32-BIT, 66.67 MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516 | Freescale Semiconductor | MPC8270ZQMIBA vs KMPC8275ZQMIBA |
MPC8270CZQMIBA | PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, HDLC, Enet, -40 to 105C | Freescale Semiconductor | MPC8270ZQMIBA vs MPC8270CZQMIBA |
MPC8275VRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | Freescale Semiconductor | MPC8270ZQMIBA vs MPC8275VRMIBA |
KMPC8275VRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | Freescale Semiconductor | MPC8270ZQMIBA vs KMPC8275VRMIBA |
MPC8275ZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270ZQMIBA vs MPC8275ZQMIBA |
MPC8270CZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270ZQMIBA vs MPC8270CZQMIBA |
MPC8275CVRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270ZQMIBA vs MPC8275CVRMIBA |