Part Details for MPC8248VRTIEA by NXP Semiconductors
Overview of MPC8248VRTIEA by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8248VRTIEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9580
|
Newark | 32-Bit Microprocessor-Mpu, 400Mhz, 516-Pbga, Product Range:Powerquicc Family Powerquicc Ii Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:32Kb, Ic Case/Package:Pbga, No. Of Pins:516Pins, No. Of I/O S:82I/O S Rohs Compliant: Yes |Nxp MPC8248VRTIEA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2800 / $76.7200 | Buy Now |
DISTI #
MPC8248VRTIEA-ND
|
DigiKey | IC MPU MPC82XX 400MHZ PBGA516 Min Qty: 1 Lead time: 52 Weeks Container: Tray |
110 In Stock |
|
$68.0100 / $68.8600 | Buy Now |
DISTI #
MPC8248VRTIEA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8248VRTIEA) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$67.4655 / $77.8030 | Buy Now |
DISTI #
841-MPC8248VRTIEA
|
Mouser Electronics | Microprocessors - MPU 400 MHz 760 MIPS RoHS: Compliant | 40 |
|
$70.0500 / $79.2700 | Buy Now |
|
Future Electronics | PowerQUICC, 32Bit Comm Processor,PCI, USB, CPM, SEC, 0 to 105C,516BGA RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$76.2800 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture, 400MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 40 |
|
$87.6800 / $103.1500 | Buy Now |
DISTI #
MPC8248VRTIEA
|
Avnet Silica | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray (Alt: MPC8248VRTIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8248VRTIEA
|
EBV Elektronik | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray (Alt: MPC8248VRTIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 110 |
|
$54.4077 | RFQ |
Part Details for MPC8248VRTIEA
MPC8248VRTIEA CAD Models
MPC8248VRTIEA Part Data Attributes:
|
MPC8248VRTIEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8248VRTIEA
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 30 | |
Bit Size | 32 | |
Clock Frequency-Max | 66.7 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC8248VRTIEA
This table gives cross-reference parts and alternative options found for MPC8248VRTIEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8248VRTIEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8248CVRTIEA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8248VRTIEA vs MPC8248CVRTIEA |