Part Details for HMC441LC3B by Analog Devices Inc
Overview of HMC441LC3B by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC441LC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1703
|
Newark | Rf Amplifier, Lcc-Ep-12, -40 To 85Deg C, Frequency Min:6Ghz, Frequency Max:18Ghz, Gain:17Db, Noise Figure Typ:4.5Db, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC441LC3B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$64.3100 / $75.1100 | Buy Now |
DISTI #
505-HMC441LC3B-ND
|
DigiKey | IC RF AMP GPS 6GHZ-18GHZ 12CSMT Min Qty: 1 Lead time: 10 Weeks Container: Strip |
520 In Stock |
|
$67.7205 / $83.5200 | Buy Now |
DISTI #
584-HMC441LC3B
|
Mouser Electronics | RF Amplifier GaAs pHEMT MMIC Medium Power Amplifier, 6 - 18 GHz RoHS: Compliant | 88 |
|
$65.9100 / $80.0400 | Buy Now |
DISTI #
V36:1790_06226202
|
Arrow Electronics | An efficient medium-power amplifier capable of operating at frequencies from 6 GHz to 18 GHz (with 14dB gain) and requires no external matching components. RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 10 Weeks Date Code: 2334 | Americas - 1 |
|
$65.3000 / $69.5000 | Buy Now |
|
Analog Devices Inc | Medium pow amp SMT, 6 - 18 GHz Min Qty: 1 Package Multiple: 1 | 104 |
|
$44.7000 / $83.5200 | Buy Now |
DISTI #
77773340
|
Verical | An efficient medium-power amplifier capable of operating at frequencies from 6 GHz to 18 GHz (with 14dB gain) and requires no external matching components. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 1 |
|
$65.3000 / $69.5000 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
HMC441LC3B
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$65.1400 / $72.8900 | Buy Now |
|
Chip1Cloud | IC MMIC PWR AMP 3X3QFN | 6000 |
|
RFQ | |
DISTI #
4030289
|
element14 Asia-Pacific | RF AMPLIFIER, LCC-EP-12, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$68.0396 / $81.5397 | Buy Now |
Part Details for HMC441LC3B
HMC441LC3B CAD Models
HMC441LC3B Part Data Attributes:
|
HMC441LC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC441LC3B
Analog Devices Inc
HMC441LC3B
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 115 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC441LC3B
This table gives cross-reference parts and alternative options found for HMC441LC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC441LC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA20312BVT1 | 1800MHz - 2200MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | HMC441LC3B vs MMA20312BVT1 |
HMC441LC3BTR | HMC441LC3BTR | Analog Devices Inc | HMC441LC3B vs HMC441LC3BTR |
AMMC-6232-W50 | 18000MHz - 32000MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, DIE | Avago Technologies | HMC441LC3B vs AMMC-6232-W50 |
HMC261LM1 | Wide Band Low Power Amplifier, 20000MHz Min, 32000MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC441LC3B vs HMC261LM1 |
HMC281 | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, GAAS, 1.67 X 0.97 MM, DIE-5 | Hittite Microwave Corp | HMC441LC3B vs HMC281 |
AMMC-6232-W10 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | HMC441LC3B vs AMMC-6232-W10 |
RMWD24001 | Wide Band Low Power Amplifier, 21000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC441LC3B vs RMWD24001 |
HMC-ALH476 | HMC-ALH476 | Analog Devices Inc | HMC441LC3B vs HMC-ALH476 |
MMG15241HT1 | 500MHz - 2800MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | HMC441LC3B vs MMG15241HT1 |
HMC519LC4 | HMC519LC4 | Analog Devices Inc | HMC441LC3B vs HMC519LC4 |