Part Details for HMC261LM1 by Hittite Microwave Corp
Overview of HMC261LM1 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC261LM1
HMC261LM1 CAD Models
HMC261LM1 Part Data Attributes:
|
HMC261LM1
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC261LM1
Hittite Microwave Corp
Wide Band Low Power Amplifier, 20000MHz Min, 32000MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC8,.2SQ,40 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,40 | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC261LM1
This table gives cross-reference parts and alternative options found for HMC261LM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC261LM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6232-W10 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | HMC261LM1 vs AMMC-6232-W10 |
MMG15241HT1 | 500MHz - 2800MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | HMC261LM1 vs MMG15241HT1 |
RMWB33001 | Wide Band Low Power Amplifier, 32000MHz Min, 35000MHz Max, 1 Func, GAAS, 3 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC261LM1 vs RMWB33001 |
MMZ09312BT1 | 400MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | HMC261LM1 vs MMZ09312BT1 |
RMWP26001 | Wide Band Medium Power Amplifier, 24000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC261LM1 vs RMWP26001 |
HMC442LC3B | HMC442LC3B | Analog Devices Inc | HMC261LM1 vs HMC442LC3B |
AMMC-6232-W50 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | HMC261LM1 vs AMMC-6232-W50 |
HMC462 | HMC462 | Analog Devices Inc | HMC261LM1 vs HMC462 |
RF3220 | Wide Band Medium Power Amplifier, 500MHz Min, 2000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | Qorvo | HMC261LM1 vs RF3220 |
RMWB24001 | Wide Band Low Power Amplifier, 17000MHz Min, 24000MHz Max, 1 Func, GAAS, 2.50 X 1.50 MM, 0.10 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | HMC261LM1 vs RMWB24001 |