HMC441LC3B vs HMC441LC3BTR feature comparison

HMC441LC3B Analog Devices Inc

Buy Now Datasheet

HMC441LC3BTR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
Pin Count 12 12
Manufacturer Package Code E-12-4 E-12-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 10 dB
Input Power-Max (CW) 15 dBm 15 dBm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 12 12
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min 6000 MHz 6000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC12,.12SQ,20 LCC12,.12SQ,20
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
Supply Current-Max 115 mA 115 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 4 2

Compare HMC441LC3B with alternatives

Compare HMC441LC3BTR with alternatives