HMC441LC3B vs RMWD24001 feature comparison

HMC441LC3B Analog Devices Inc

Buy Now Datasheet

RMWD24001 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN DIE OR CHIP
Pin Count 12
Manufacturer Package Code E-12-4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 20 dB
Input Power-Max (CW) 15 dBm 8 dBm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 12
Operating Frequency-Max 18000 MHz 26500 MHz
Operating Frequency-Min 6000 MHz 21000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC12,.12SQ,20 DIE OR CHIP
Power Supplies 5 V 4 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
Supply Current-Max 115 mA
Surface Mount YES
Technology GAAS GAAS
Terminal Finish Gold (Au)
Base Number Matches 4 1

Compare HMC441LC3B with alternatives

Compare RMWD24001 with alternatives