Part Details for HMC-ALH476 by Analog Devices Inc
Overview of HMC-ALH476 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC-ALH476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3473-ND
|
DigiKey | IC RF AMP GPS 14GHZ-27GHZ DIE Min Qty: 50 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$75.9343 / $81.1712 | Buy Now |
|
Analog Devices Inc | GaAs HEMT WBand lo Noise amp, Min Qty: 1 Package Multiple: 50 | 320 |
|
$37.8000 / $57.6100 | Buy Now |
Part Details for HMC-ALH476
HMC-ALH476 CAD Models
HMC-ALH476 Part Data Attributes:
|
HMC-ALH476
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC-ALH476
Analog Devices Inc
HMC-ALH476
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2.25 X 1.58 MM, 0.10 MM HEIGHT, DIE-6 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.H | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | -2 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 27000 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for HMC-ALH476
This table gives cross-reference parts and alternative options found for HMC-ALH476. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC-ALH476, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6232-W10 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | HMC-ALH476 vs AMMC-6232-W10 |
MMG15241HT1 | 500MHz - 2800MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | HMC-ALH476 vs MMG15241HT1 |
RMWB33001 | Wide Band Low Power Amplifier, 32000MHz Min, 35000MHz Max, 1 Func, GAAS, 3 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC-ALH476 vs RMWB33001 |
MMZ09312BT1 | 400MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | HMC-ALH476 vs MMZ09312BT1 |
RMWP26001 | Wide Band Medium Power Amplifier, 24000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC-ALH476 vs RMWP26001 |
HMC442LC3B | HMC442LC3B | Analog Devices Inc | HMC-ALH476 vs HMC442LC3B |
AMMC-6232-W50 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | HMC-ALH476 vs AMMC-6232-W50 |
HMC462 | HMC462 | Analog Devices Inc | HMC-ALH476 vs HMC462 |
RF3220 | Wide Band Medium Power Amplifier, 500MHz Min, 2000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | Qorvo | HMC-ALH476 vs RF3220 |
RMWB24001 | Wide Band Low Power Amplifier, 17000MHz Min, 24000MHz Max, 1 Func, GAAS, 2.50 X 1.50 MM, 0.10 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | HMC-ALH476 vs RMWB24001 |