Part Details for MMA20312BVT1 by NXP Semiconductors
Overview of MMA20312BVT1 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for MMA20312BVT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14120-1-ND
|
DigiKey | IC AMP LTE 1.8GHZ-2.2GHZ 12QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
842 In Stock |
|
$4.4299 / $7.0900 | Buy Now |
|
Rochester Electronics | MMA20312BV - InGaP HBT Linear Amplifier, 1800-2200 MHz, 27.2 dB, 30.5 dBm RoHS: Compliant Status: Obsolete Min Qty: 1 | 1349 |
|
$4.0300 / $4.7400 | Buy Now |
DISTI #
MMA20312BVT1
|
EBV Elektronik | RF Amp Chip Single GP 2.2GHz 6V 12-Pin QFN EP T/R (Alt: MMA20312BVT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 10000 |
|
$2.9200 | RFQ |
Part Details for MMA20312BVT1
MMA20312BVT1 CAD Models
MMA20312BVT1 Part Data Attributes:
|
MMA20312BVT1
NXP Semiconductors
Buy Now
|
Compare Parts:
MMA20312BVT1
NXP Semiconductors
1800MHz - 2200MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 2131-01, QFN-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.6 dB | |
Input Power-Max (CW) | 14 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 77 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN |
Alternate Parts for MMA20312BVT1
This table gives cross-reference parts and alternative options found for MMA20312BVT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA20312BVT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6232-W10 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | MMA20312BVT1 vs AMMC-6232-W10 |
MMG15241HT1 | 500MHz - 2800MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | MMA20312BVT1 vs MMG15241HT1 |
RMWB33001 | Wide Band Low Power Amplifier, 32000MHz Min, 35000MHz Max, 1 Func, GAAS, 3 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | MMA20312BVT1 vs RMWB33001 |
MMZ09312BT1 | 400MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | MMA20312BVT1 vs MMZ09312BT1 |
RMWP26001 | Wide Band Medium Power Amplifier, 24000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X1.20 MM, DIE | Fairchild Semiconductor Corporation | MMA20312BVT1 vs RMWP26001 |
HMC442LC3B | HMC442LC3B | Analog Devices Inc | MMA20312BVT1 vs HMC442LC3B |
AMMC-6232-W50 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | MMA20312BVT1 vs AMMC-6232-W50 |
HMC462 | HMC462 | Analog Devices Inc | MMA20312BVT1 vs HMC462 |
RF3220 | Wide Band Medium Power Amplifier, 500MHz Min, 2000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | Qorvo | MMA20312BVT1 vs RF3220 |
RMWB24001 | Wide Band Low Power Amplifier, 17000MHz Min, 24000MHz Max, 1 Func, GAAS, 2.50 X 1.50 MM, 0.10 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | MMA20312BVT1 vs RMWB24001 |