HMC441LC3B vs HMC261LM1 feature comparison

HMC441LC3B Analog Devices Inc

Buy Now Datasheet

HMC261LM1 Hittite Microwave Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC HITTITE MICROWAVE CORP
Package Description 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN LCC8,.2SQ,40
Pin Count 12
Manufacturer Package Code E-12-4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 8 dB
Input Power-Max (CW) 15 dBm 16 dBm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 12 8
Operating Frequency-Max 18000 MHz 32000 MHz
Operating Frequency-Min 6000 MHz 20000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC12,.12SQ,20 LCC8,.2SQ,40
Power Supplies 5 V 4 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
Supply Current-Max 115 mA 90 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 4 1

Compare HMC441LC3B with alternatives

Compare HMC261LM1 with alternatives