Part Details for AMMC-6232-W50 by Avago Technologies
Overview of AMMC-6232-W50 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AMMC-6232-W50
AMMC-6232-W50 CAD Models
AMMC-6232-W50 Part Data Attributes:
|
AMMC-6232-W50
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMC-6232-W50
Avago Technologies
18000MHz - 32000MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Construction | COAXIAL | |
Gain | 23 dB | |
Input Power-Max (CW) | 15 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 150 mA |
Alternate Parts for AMMC-6232-W50
This table gives cross-reference parts and alternative options found for AMMC-6232-W50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-6232-W50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6232-W10 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | AMMC-6232-W50 vs AMMC-6232-W10 |
MMG15241HT1 | 500MHz - 2800MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | AMMC-6232-W50 vs MMG15241HT1 |
RMWB33001 | Wide Band Low Power Amplifier, 32000MHz Min, 35000MHz Max, 1 Func, GAAS, 3 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | AMMC-6232-W50 vs RMWB33001 |
MMZ09312BT1 | 400MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | AMMC-6232-W50 vs MMZ09312BT1 |
RMWP26001 | Wide Band Medium Power Amplifier, 24000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X1.20 MM, DIE | Fairchild Semiconductor Corporation | AMMC-6232-W50 vs RMWP26001 |
HMC442LC3B | HMC442LC3B | Analog Devices Inc | AMMC-6232-W50 vs HMC442LC3B |
AMMC-6232-W50 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | AMMC-6232-W50 vs AMMC-6232-W50 |
HMC462 | HMC462 | Analog Devices Inc | AMMC-6232-W50 vs HMC462 |
RF3220 | Wide Band Medium Power Amplifier, 500MHz Min, 2000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | Qorvo | AMMC-6232-W50 vs RF3220 |
RMWB24001 | Wide Band Low Power Amplifier, 17000MHz Min, 24000MHz Max, 1 Func, GAAS, 2.50 X 1.50 MM, 0.10 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | AMMC-6232-W50 vs RMWB24001 |