Part Details for TGA1319B by TriQuint Semiconductor
Overview of TGA1319B by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA1319B
TGA1319B CAD Models
TGA1319B Part Data Attributes:
|
TGA1319B
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA1319B
TriQuint Semiconductor
Wide Band Low Power Amplifier, 21000MHz Min, 27000MHz Max, 1 Func, GAAS, 2.237 X 1.144 MM, DIE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 15 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 27000 MHz | |
Operating Frequency-Min | 21000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 45 mA | |
Technology | GAAS |
Alternate Parts for TGA1319B
This table gives cross-reference parts and alternative options found for TGA1319B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA1319B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6233 | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, GAAS, 0.0748 X 0.0315 INCH, DIE | Broadcom Limited | TGA1319B vs AMMC-6233 |
AMMC-6233 | 18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0748 X 0.0315 INCH, DIE | Avago Technologies | TGA1319B vs AMMC-6233 |
AMMC-6231-W50 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 1 Func, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Agilent Technologies Inc | TGA1319B vs AMMC-6231-W50 |
FMA219-000S3 | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | TGA1319B vs FMA219-000S3 |
AMMC-6231 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 0.074 X 0.031 INCH, DIE | Agilent Technologies Inc | TGA1319B vs AMMC-6231 |
AMMC-6231 | 16000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.074 X 0.031 INCH, DIE | Avago Technologies | TGA1319B vs AMMC-6231 |
AMMC-6231-W10 | 16000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Avago Technologies | TGA1319B vs AMMC-6231-W10 |
HMC516 | HMC516 | Analog Devices Inc | TGA1319B vs HMC516 |
HMC519 | HMC519 | Analog Devices Inc | TGA1319B vs HMC519 |
AMMC-6231-W10 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 1 Func, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Agilent Technologies Inc | TGA1319B vs AMMC-6231-W10 |