TGA1319B
vs
AMMC-6231-W10
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
20 dB
|
Input Power-Max (CW) |
15 dBm
|
15 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
27000 MHz
|
32000 MHz
|
Operating Frequency-Min |
21000 MHz
|
16000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
3 V
|
3 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
45 mA
|
80 mA
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare TGA1319B with alternatives
Compare AMMC-6231-W10 with alternatives