Part Details for AMMC-6231 by Avago Technologies
Overview of AMMC-6231 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AMMC-6231
AMMC-6231 CAD Models
AMMC-6231 Part Data Attributes
|
AMMC-6231
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMC-6231
Avago Technologies
16000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.074 X 0.031 INCH, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 16000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for AMMC-6231
This table gives cross-reference parts and alternative options found for AMMC-6231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-6231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6231 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 0.074 X 0.031 INCH, DIE | Broadcom Limited | AMMC-6231 vs AMMC-6231 |