Part Details for HMC516 by Analog Devices Inc
Overview of HMC516 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3419-ND
|
DigiKey | IC RF AMP VSAT 7GHZ-17GHZ DIE Min Qty: 25 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$44.9124 | Buy Now |
|
Analog Devices Inc | lo Noise amp Chip, 7 - 17 GHz Min Qty: 1 Package Multiple: 25 | 20 |
|
$32.0100 / $48.8000 | Buy Now |
DISTI #
HMC516
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC RF AMP VSAT 7GHZ-17GHZ DIE | 5575 |
|
$33.9130 / $50.8700 | Buy Now |
Part Details for HMC516
HMC516 CAD Models
HMC516 Part Data Attributes
|
HMC516
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC516
Analog Devices Inc
HMC516
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 88 mA | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC516
This table gives cross-reference parts and alternative options found for HMC516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA1319B | Wide Band Low Power Amplifier, 21000MHz Min, 27000MHz Max, 1 Func, GAAS, 2.237 X 1.144 MM, DIE-6 | TriQuint Semiconductor | HMC516 vs TGA1319B |
HMMC-5023 | Wide Band Low Power Amplifier, 21200MHz Min, 26500MHz Max, 1 Func, GAAS, 0.074 X 0.0236 INCH, DIE | Broadcom Limited | HMC516 vs HMMC-5023 |
AMMC-6231 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 0.074 X 0.031 INCH, DIE | Broadcom Limited | HMC516 vs AMMC-6231 |
AMMC-6231 | 16000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.074 X 0.031 INCH, DIE | Avago Technologies | HMC516 vs AMMC-6231 |
AMMC-6231-W50 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Broadcom Limited | HMC516 vs AMMC-6231-W50 |
FMA219 | Wide Band Low Power Amplifier, 7000MHz Min, 11000MHz Max, 1 Func, DIE | Qorvo | HMC516 vs FMA219 |
HMC519 | HMC519 | Analog Devices Inc | HMC516 vs HMC519 |
AMMC-6231-W10 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 1 Func, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Broadcom Limited | HMC516 vs AMMC-6231-W10 |
HMMC-5023 | 21200MHz - 26500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.074 X 0.0236 INCH, DIE | Avago Technologies | HMC516 vs HMMC-5023 |
FMA219-000 | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | HMC516 vs FMA219-000 |