Part Details for HMC519 by Analog Devices Inc
Overview of HMC519 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3443-ND
|
DigiKey | IC RF AMP VSAT 18GHZ-32GHZ DIE Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HMC519
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC519
HMC519 CAD Models
HMC519 Part Data Attributes
|
HMC519
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC519
Analog Devices Inc
HMC519
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-8 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 65 mA | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC519
This table gives cross-reference parts and alternative options found for HMC519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA1319B | Wide Band Low Power Amplifier, 21000MHz Min, 27000MHz Max, 1 Func, GAAS, 2.237 X 1.144 MM, DIE-6 | TriQuint Semiconductor | HMC519 vs TGA1319B |
HMMC-5023 | Wide Band Low Power Amplifier, 21200MHz Min, 26500MHz Max, 1 Func, GAAS, 0.074 X 0.0236 INCH, DIE | Broadcom Limited | HMC519 vs HMMC-5023 |
AMMC-6231 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 0.074 X 0.031 INCH, DIE | Broadcom Limited | HMC519 vs AMMC-6231 |
AMMC-6231 | 16000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.074 X 0.031 INCH, DIE | Avago Technologies | HMC519 vs AMMC-6231 |
AMMC-6231-W50 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Broadcom Limited | HMC519 vs AMMC-6231-W50 |
FMA219 | Wide Band Low Power Amplifier, 7000MHz Min, 11000MHz Max, 1 Func, DIE | Qorvo | HMC519 vs FMA219 |
AMMC-6231-W10 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 1 Func, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Broadcom Limited | HMC519 vs AMMC-6231-W10 |
HMMC-5023 | 21200MHz - 26500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.074 X 0.0236 INCH, DIE | Avago Technologies | HMC519 vs HMMC-5023 |
FMA219-000 | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | HMC519 vs FMA219-000 |
AMMC-6231-W10 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 1 Func, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Agilent Technologies Inc | HMC519 vs AMMC-6231-W10 |