Part Details for AMMC-6231-W10 by Avago Technologies
Overview of AMMC-6231-W10 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMMC-6231-W10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for AMMC-6231-W10
AMMC-6231-W10 CAD Models
AMMC-6231-W10 Part Data Attributes
|
AMMC-6231-W10
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMC-6231-W10
Avago Technologies
16000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 15 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 16000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 80 mA |
Alternate Parts for AMMC-6231-W10
This table gives cross-reference parts and alternative options found for AMMC-6231-W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-6231-W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6231-W10 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 1 Func, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Agilent Technologies Inc | AMMC-6231-W10 vs AMMC-6231-W10 |