TGA1319B
vs
FMA219-000S3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
RF MICRO DEVICES INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
|
Gain |
17 dB
|
|
Input Power-Max (CW) |
15 dBm
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
27000 MHz
|
|
Operating Frequency-Min |
21000 MHz
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
3 V
|
3 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
45 mA
|
80 mA
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare TGA1319B with alternatives
Compare FMA219-000S3 with alternatives