Part Details for AMMC-6233 by Avago Technologies
Overview of AMMC-6233 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AMMC-6233
AMMC-6233 CAD Models
AMMC-6233 Part Data Attributes
|
AMMC-6233
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMC-6233
Avago Technologies
18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0748 X 0.0315 INCH, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Technology | GAAS |
Alternate Parts for AMMC-6233
This table gives cross-reference parts and alternative options found for AMMC-6233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-6233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA1319B | Wide Band Low Power Amplifier, 21000MHz Min, 27000MHz Max, 1 Func, GAAS, 2.237 X 1.144 MM, DIE-6 | TriQuint Semiconductor | AMMC-6233 vs TGA1319B |
HMMC-5023 | Wide Band Low Power Amplifier, 21200MHz Min, 26500MHz Max, 1 Func, GAAS, 0.074 X 0.0236 INCH, DIE | Broadcom Limited | AMMC-6233 vs HMMC-5023 |
AMMC-6231 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 0.074 X 0.031 INCH, DIE | Broadcom Limited | AMMC-6233 vs AMMC-6231 |
AMMC-6231 | 16000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.074 X 0.031 INCH, DIE | Avago Technologies | AMMC-6233 vs AMMC-6231 |
AMMC-6231-W50 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Broadcom Limited | AMMC-6233 vs AMMC-6231-W50 |
FMA219 | Wide Band Low Power Amplifier, 7000MHz Min, 11000MHz Max, 1 Func, DIE | Qorvo | AMMC-6233 vs FMA219 |
HMC519 | HMC519 | Analog Devices Inc | AMMC-6233 vs HMC519 |
AMMC-6231-W10 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 1 Func, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Broadcom Limited | AMMC-6233 vs AMMC-6231-W10 |
HMMC-5023 | 21200MHz - 26500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.074 X 0.0236 INCH, DIE | Avago Technologies | AMMC-6233 vs HMMC-5023 |
FMA219-000 | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | AMMC-6233 vs FMA219-000 |