Part Details for HMC519 by Hittite Microwave Corp
Overview of HMC519 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC519
HMC519 CAD Models
HMC519 Part Data Attributes:
|
HMC519
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC519
Hittite Microwave Corp
Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, GAAS, 2.27 X 1.32 MM, 0.10 MM HEIGHT, DIE-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 65 mA | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC519
This table gives cross-reference parts and alternative options found for HMC519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6233 | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, GAAS, 0.0748 X 0.0315 INCH, DIE | Broadcom Limited | HMC519 vs AMMC-6233 |
AMMC-6233 | 18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0748 X 0.0315 INCH, DIE | Avago Technologies | HMC519 vs AMMC-6233 |
AMMC-6231-W50 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 1 Func, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Agilent Technologies Inc | HMC519 vs AMMC-6231-W50 |
FMA219-000S3 | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | HMC519 vs FMA219-000S3 |
AMMC-6231 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 0.074 X 0.031 INCH, DIE | Agilent Technologies Inc | HMC519 vs AMMC-6231 |
AMMC-6231 | 16000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.074 X 0.031 INCH, DIE | Avago Technologies | HMC519 vs AMMC-6231 |
AMMC-6231-W10 | 16000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Avago Technologies | HMC519 vs AMMC-6231-W10 |
HMC516 | HMC516 | Analog Devices Inc | HMC519 vs HMC516 |
HMC519 | HMC519 | Analog Devices Inc | HMC519 vs HMC519 |
AMMC-6231-W10 | Wide Band Low Power Amplifier, 16000MHz Min, 32000MHz Max, 1 Func, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE | Agilent Technologies Inc | HMC519 vs AMMC-6231-W10 |