HMC519
vs
AMMC-6233
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.B.2.D
|
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
18 dB
|
Input Power-Max (CW) |
8 dBm
|
10 dBm
|
JESD-609 Code |
e4
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
32000 MHz
|
32000 MHz
|
Operating Frequency-Min |
18000 MHz
|
18000 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
3 V
|
3 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
65 mA
|
90 mA
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
4
|
1
|
|
|
|
Compare HMC519 with alternatives
Compare AMMC-6233 with alternatives