Filter Your Search
1 - 8 of 8 results
|
HMC519
Analog Devices Inc
|
$68.5760 | No | Yes | Active | 50 Ω | 8 dBm | 11 dB | 32 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 32 GHz | 18 GHz | 3 V | 65 mA | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | ANALOG DEVICES INC | DIE-8 | 0 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||
|
HMC519LC4TR
Analog Devices Inc
|
$82.5617 | No | Yes | Active | YES | WIDE BAND LOW POWER | GAAS | 1 | 3 V | 95 mA | 85 °C | -40 °C | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | ANALOG DEVICES INC | 24 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | E-24-1 | |||||||||||||
|
HMC519LC4
Analog Devices Inc
|
$90.0685 | No | Yes | Active | 50 Ω | 8 dBm | 10.2 dB | YES | 31 GHz | WIDE BAND LOW POWER | GAAS | 1 | 31 GHz | 18 GHz | 3 V | 95 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 24 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | E-24-1 | ||||
|
HMC519LC4TR
Hittite Microwave Corp
|
Check for Price | Yes | Transferred | YES | WIDE BAND LOW POWER | GAAS | 1 | 3 V | 95 mA | 85 °C | -40 °C | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | HITTITE MICROWAVE CORP | unknown | |||||||||||||||||||
|
HMC519LC4RTR
Analog Devices Inc
|
Check for Price | Yes | Active | 50 Ω | 8 dBm | 10.2 dB | YES | 31 GHz | WIDE BAND LOW POWER | GAAS | 1 | 31 GHz | 18 GHz | 3 V | 95 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | ANALOG DEVICES INC | compliant | |||||||||||||
|
HMC519LC4
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 8 dBm | 10.2 dB | YES | 31 GHz | WIDE BAND LOW POWER | GAAS | 1 | 31 GHz | 18 GHz | 3 V | 95 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold Flash (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 24 PIN | compliant | EAR99 | ||||||||
|
HMC519
Hittite Microwave Corp
|
Check for Price | No | Yes | Transferred | 50 Ω | 8 dBm | 11 dB | 32 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 32 GHz | 18 GHz | 3 V | 65 mA | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | HITTITE MICROWAVE CORP | DIE OR CHIP | compliant | 3A001.B.2.D | ||||||||||
|
HMC519LC4RTR
Hittite Microwave Corp
|
Check for Price | Transferred | HITTITE MICROWAVE CORP | , | unknown | EAR99 | 8542.33.00.01 |