Part Details for AM2940XC by AMD
Overview of AM2940XC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2940XC
AM2940XC CAD Models
AM2940XC Part Data Attributes:
|
AM2940XC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2940XC
AMD
DMA Generator, 8-Bit, TTL, 0.178 X 0.181 INCH, DIE-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 17 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XUUC-N28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 290 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR |
Alternate Parts for AM2940XC
This table gives cross-reference parts and alternative options found for AM2940XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2940XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2940FMB | DMA Generator, 8-Bit, TTL, CDFP28, FP-28 | Rochester Electronics LLC | AM2940XC vs AM2940FMB |
AM2940FMB | DMA Generator, 8-Bit, TTL, CDFP28, FP-28 | AMD | AM2940XC vs AM2940FMB |
AM2942LC | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | AMD | AM2940XC vs AM2942LC |
AM2940LC | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | AMD | AM2940XC vs AM2940LC |
AM2942DC | DMA Generator, 8-Bit, TTL, CDIP22, HERMETIC SEALED, CERDIP-22 | AMD | AM2940XC vs AM2942DC |
AM2940LMB | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | AMD | AM2940XC vs AM2940LMB |
AM2940LMB | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | Rochester Electronics LLC | AM2940XC vs AM2940LMB |
AM2942DMB | DMA Generator, 8-Bit, TTL, CDIP22, HERMETIC SEALED, CERDIP-22 | AMD | AM2940XC vs AM2942DMB |
AM2940DC | DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | AM2940XC vs AM2940DC |
AM2940DC | DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | Rochester Electronics LLC | AM2940XC vs AM2940DC |