Part Details for AM2940FMB by Rochester Electronics LLC
Overview of AM2940FMB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2940FMB
AM2940FMB CAD Models
AM2940FMB Part Data Attributes:
|
AM2940FMB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM2940FMB
Rochester Electronics LLC
DMA Generator, 8-Bit, TTL, CDFP28, FP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDFP-F28 | |
Length | 17.9705 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.256 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR |
Alternate Parts for AM2940FMB
This table gives cross-reference parts and alternative options found for AM2940FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2940FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2940LC | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | AMD | AM2940FMB vs AM2940LC |
AM2940XM | DMA Generator, 8-Bit, TTL, 0.178 X 0.181 INCH, DIE-28 | AMD | AM2940FMB vs AM2940XM |
AM2942DC | DMA Generator, 8-Bit, TTL, CDIP22, HERMETIC SEALED, CERDIP-22 | AMD | AM2940FMB vs AM2942DC |
AM2942LC | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | AMD | AM2940FMB vs AM2942LC |
AM2940DC | DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | Rochester Electronics LLC | AM2940FMB vs AM2940DC |
AM2942DCB | DMA Generator, 8-Bit, TTL, CDIP22, HERMETIC SEALED, CERDIP-22 | AMD | AM2940FMB vs AM2942DCB |
AM2942LMB | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | AMD | AM2940FMB vs AM2942LMB |
AM2940LMB | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | Rochester Electronics LLC | AM2940FMB vs AM2940LMB |
AM2940DMB | DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | Rochester Electronics LLC | AM2940FMB vs AM2940DMB |