Part Details for AM2940LC by AMD
Overview of AM2940LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2940LC
AM2940LC CAD Models
AM2940LC Part Data Attributes:
|
AM2940LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2940LC
AMD
DMA Generator, 8-Bit, TTL, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 17 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 290 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR |
Alternate Parts for AM2940LC
This table gives cross-reference parts and alternative options found for AM2940LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2940LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2942LC | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | AMD | AM2940LC vs AM2942LC |
AM2940LMB | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | Rochester Electronics LLC | AM2940LC vs AM2940LMB |
AM2940LMB | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | AMD | AM2940LC vs AM2940LMB |
AM2942LMB | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | AMD | AM2940LC vs AM2942LMB |