AM2940XC
vs
AM2940FMB
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIE
|
|
Package Description |
DIE, DIE OR CHIP
|
DFP,
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Clock Frequency-Max |
17 MHz
|
16 MHz
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-XUUC-N28
|
R-CDFP-F28
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIE
|
DFP
|
Package Equivalence Code |
DIE OR CHIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
FLATPACK
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
290 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Position |
UPPER
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR
|
BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Length |
|
17.9705 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
2.921 mm
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
16.256 mm
|
|
|
|
Compare AM2940XC with alternatives
Compare AM2940FMB with alternatives