Part Details for AM2942DMB by AMD
Overview of AM2942DMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AM2942DMB
AM2942DMB CAD Models
AM2942DMB Part Data Attributes
|
AM2942DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2942DMB
AMD
DMA Generator, 8-Bit, TTL, CDIP22, HERMETIC SEALED, CERDIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 17 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.559 mm | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 285 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR |
Alternate Parts for AM2942DMB
This table gives cross-reference parts and alternative options found for AM2942DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2942DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2940FMB | DMA Generator, 8-Bit, TTL, CDFP28, FP-28 | Rochester Electronics LLC | AM2942DMB vs AM2940FMB |
AM2940XM | DMA Generator, 8-Bit, TTL, 0.178 X 0.181 INCH, DIE-28 | AMD | AM2942DMB vs AM2940XM |
AM2940DCB | DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | AM2942DMB vs AM2940DCB |
AM2940DC | DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | AM2942DMB vs AM2940DC |
AM2942DC | DMA Generator, 8-Bit, TTL, CDIP22, HERMETIC SEALED, CERDIP-22 | AMD | AM2942DMB vs AM2942DC |
AM2940LMB | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | AMD | AM2942DMB vs AM2940LMB |
AM2940DC | DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | Rochester Electronics LLC | AM2942DMB vs AM2940DC |
AM2940LMB | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | Rochester Electronics LLC | AM2942DMB vs AM2940LMB |
AM2940LC | DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 | AMD | AM2942DMB vs AM2940LC |