-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9291
|
Newark | Terminals Ring Tongue 16-14Awg |Amp Te Connectivity 1217330-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.7300 | Buy Now |
DISTI #
96AC5538
|
Newark | 1217330-1 Rohs Compliant: Yes |Amp Te Connectivity 1217330-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2710 | Buy Now |
DISTI #
10H9816
|
Newark | Ring 16-14 390 Std 032 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217330-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 | Buy Now |
DISTI #
1217330-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 16000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2665 | Buy Now |
DISTI #
1217330-1
|
Avnet Americas | Ring Tongue Terminal 13.5-17AWG Tin Strip - Tape and Reel (Alt: 1217330-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2825 | Buy Now |
DISTI #
571-1217330-1
|
Mouser Electronics | Terminals RING TONGUE 16-14AWG RoHS: Compliant | 14000 |
|
$0.2660 / $0.3110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2510 | Buy Now |
DISTI #
AMP1217330-1
|
Heilind Electronics | RING 16-14 390 STD 032 TPBR | Americas - 0 in Stock6000 On Order |
|
$0.3135 / $0.3182 | Buy Now |
|
Onlinecomponents.com | RING TONGUE 16-14 AWG TPBR RoHS: Compliant |
2000 Partner Stock |
|
$0.2634 / $0.3140 | Buy Now |
DISTI #
AMP1217330-1
|
Interstate Connecting Components | RING 16-14 390 STD 032 TPBR | 02000 On Order |
|
$0.3135 / $0.3182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217330-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217330-1
TE Connectivity
RING TONGUE 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1217330-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1217330-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 1217330-1 vs 320758 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 1217330-1 vs 321165 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 1217330-1 vs 36216 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 1217330-1 vs 350199-1 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 1217330-1 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 1217330-1 vs 41346 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 1217330-1 vs 322341 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 1217330-1 vs 350080-1 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 1217330-1 vs 350436-2 |