-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14HD 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1309
|
Newark | Terminal, Ring Tongue, 3/8In, Crimp, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 327732 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 834 |
|
$0.7320 / $0.7930 | Buy Now |
DISTI #
A27159-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2251 In Stock |
|
$0.5945 / $1.1000 | Buy Now |
DISTI #
327732
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32.28mm 19.05mm Tin Loose Piece - Bulk (Alt: 327732) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Bulk | 17000 Factory Stock |
|
$0.5898 / $0.6659 | Buy Now |
DISTI #
13H1309
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32.28mm 19.05mm Tin Loose Piece - Bulk (Alt: 13H1309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 834 Partner Stock |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
571-327732
|
Mouser Electronics | Terminals TERMINAL SOLIS R 16- RoHS: Compliant | 5686 |
|
$0.6380 / $1.3800 | Buy Now |
DISTI #
70087352
|
RS | SOLISTRAND TERM 26-4, TERMINAL, SOLIS R 16-14HD 3/8 | TE Connectivity 327732 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.3800 | RFQ |
|
Future Electronics | "TERMINAL,SOLIS R 16-14HD 3/8" RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.5950 | Buy Now |
DISTI #
AMP327732
|
Heilind Electronics | TERMINAL,SOLIS R 16-14HD 3/8 | Americas - 3302 in Stock3750 On Order |
|
$0.7099 / $0.8974 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 3/8 Stud Size - 0.048" (1.22mm) Thickness - 0.750" (19.05mm) Width - 14 to 16 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
10729 In Stock 17000 Factory Stock |
|
$0.5800 / $0.9550 | Buy Now |
DISTI #
71325761
|
Verical | Ring Tongue Terminal 14-16AWG Copper 32.28mm Tin Loose RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2225 | Americas - 10700 |
|
$0.7668 / $1.3264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
327732
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327732
TE Connectivity
TERMINAL,SOLIS R 16-14HD 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 327732. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 327732, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 327732 vs 321165 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 327732 vs 350080-1 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 327732 vs 1217330-1 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 327732 vs 41346 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 327732 vs 350199-1 |
34848 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 327732 vs 34848 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 327732 vs 322341 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 327732 vs 34812 |
52587-1 | TERMINAL,COPALUM R 16-14 1/4 | TE Connectivity | 327732 vs 52587-1 |
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 327732 vs 320758 |