Filter Your Search
1 - 10 of 11 results
|
AVE107M06D16T-F
Cornell Dubilier Electronics Inc
|
$0.1615 | Yes | Yes | Obsolete | 100 µF | 6.3 V | 120 mA | 20 % | 2626 | 4.64 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.28 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 6.3 mm | 5.3 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE107M16X16T-F
Cornell Dubilier Electronics Inc
|
$0.1780 | Yes | Yes | Obsolete | 100 µF | 16 V | 108 mA | 20 % | 2626 | 3.32 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE107M04D16T-F
Cornell Dubilier Electronics Inc
|
$0.1960 | Yes | Yes | Obsolete | 100 µF | 4 V | 110 mA | 20 % | 2626 | 6.96 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.42 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 6.3 mm | 5.3 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 2626 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE107M16E16T-F
Cornell Dubilier Electronics Inc
|
$0.2134 | Yes | Yes | Obsolete | 100 µF | 16 V | 155 mA | 20 % | 3333 | 3.32 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 8 mm | 6.5 mm | 8.4 mm | 8.4 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | |||
|
AVE107M63G24T-F
Cornell Dubilier Electronics Inc
|
$0.2285 | Yes | Yes | Obsolete | 100 µF | 63 V | 226 mA | 20 % | 4141 | 1.66 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 10 mm | 10 mm | 10.4 mm | 10.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 4141 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE107M25E16T-F
Cornell Dubilier Electronics Inc
|
$0.2335 | Yes | Yes | Obsolete | 100 µF | 25 V | 155 mA | 20 % | 3333 | 2.32 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 8 mm | 6.5 mm | 8.4 mm | 8.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 3333 | compliant | EAR99 | 8532.22.00.20 | |||
|
AVE107M25X16T-F
Cornell Dubilier Electronics Inc
|
$0.2405 | Yes | Yes | Obsolete | 100 µF | 25 V | 124 mA | 20 % | 2626 | 2.32 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE107M10X16T-F
Cornell Dubilier Electronics Inc
|
$0.2415 | Yes | Yes | Obsolete | 100 µF | 10 V | 108 mA | 20 % | 2626 | 3.98 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 2626 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE107M50F24T-F
Cornell Dubilier Electronics Inc
|
$0.2858 | Yes | Yes | Obsolete | 100 µF | 50 V | 252 mA | 20 % | 3333 | 1.66 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 8 mm | 10 mm | 8.4 mm | 8.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 3333 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE107M35F24T-F
Cornell Dubilier Electronics Inc
|
$0.2858 | Yes | Yes | Obsolete | 100 µF | 35 V | 252 mA | 20 % | 3333 | 1.99 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 8 mm | 10 mm | 8.4 mm | 8.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 3333 | compliant | EAR99 | 8532.22.00.20 |