-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5364
|
Newark | Aluminum Electrolytic Capacitor 100Uf 25V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:2.32Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ave Series, Msl:-Rohs Compliant: Yes |Cornell Dubilier AVE107M25X16T-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.2110 / $0.5510 | Buy Now |
DISTI #
338-1805-1-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
318 In Stock |
|
$0.2120 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 25VDC - 6.3mm Dia x 7.7mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
33390 In Stock |
|
$0.0983 / $0.1339 | Buy Now |
DISTI #
64133049
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 2.32 Ohm 124mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2222 | Americas - 31000 |
|
$0.1341 / $0.1860 | Buy Now |
DISTI #
69768516
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 2.32 Ohm 124mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
AVE107M25X16T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 100uF 25V 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1380 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 850 |
|
$0.3300 / $0.5000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 25VDC - 6.3mm Dia x 7.7mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
33390 In Stock |
|
$0.0983 / $0.1339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVE107M25X16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVE107M25X16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2320 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 124 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |