Part Details for AVE107M16E16T-F by Cornell Dubilier Electronics Inc
Overview of AVE107M16E16T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVE107M16E16T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-1798-1-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2887 In Stock |
|
$0.1778 / $0.6400 | Buy Now |
DISTI #
V72:2272_14683450
|
Arrow Electronics | Cap Aluminum Lytic 100uF 16V 20% (8 X 6.5mm) SMD 3.32 Ohm 155mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Date Code: 1909 Container: Cut Strips | Americas - 8 |
|
$0.1778 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 16VDC - 8mm Dia x 6.5mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.1700 / $0.1825 | Buy Now |
DISTI #
66458867
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (8 X 6.5mm) SMD 3.32 Ohm 155mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2231 | Americas - 6000 |
|
$0.2318 / $0.2535 | Buy Now |
DISTI #
AVE107M16E16T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 100uF 16V 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1850 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 16VDC - 8mm Dia x 6.5mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.1700 / $0.1825 | Buy Now |
Part Details for AVE107M16E16T-F
AVE107M16E16T-F CAD Models
AVE107M16E16T-F Part Data Attributes
|
AVE107M16E16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVE107M16E16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3320 mΩ | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 8.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 155 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.4 mm |
Alternate Parts for AVE107M16E16T-F
This table gives cross-reference parts and alternative options found for AVE107M16E16T-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVE107M16E16T-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16SEV100M8X6.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | AVE107M16E16T-F vs 16SEV100M8X6.5 |
VE-101M1CTR-0806S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Surge Components Inc | AVE107M16E16T-F vs VE-101M1CTR-0806S |