-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-1787-1-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54180 In Stock |
|
$0.0947 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 6.3VDC - 6.3mm Dia x 5.3mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
25000 In Stock |
|
$0.0830 / $0.1072 | Buy Now |
DISTI #
65003661
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.3mm) SMD 4.64 Ohm 120mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2231 | Americas - 25000 |
|
$0.1130 / $0.1489 | Buy Now |
DISTI #
66047962
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.3mm) SMD 4.64 Ohm 120mA 2000h 85°C T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2236 | Americas - 580 |
|
$0.0815 / $0.2002 | Buy Now |
|
Bristol Electronics | 875 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 | 92 |
|
$0.1624 / $0.2436 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 | 700 |
|
$0.2600 / $0.6500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 6.3VDC - 6.3mm Dia x 5.3mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
25000 In Stock |
|
$0.0830 / $0.1072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVE107M06D16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVE107M06D16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4640 mΩ | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 120 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |