Part Details for AVE107M63G24T-F by Cornell Dubilier Electronics Inc
Overview of AVE107M63G24T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AVE107M63G24T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4806
|
Newark | Smt-Al(V-Chip) Rohs Compliant: Yes |Cornell Dubilier AVE107M63G24T-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
338-AVE107M63G24T-FTR-ND
|
DigiKey | CAP ALUM 100UF 20% 63V SMD Min Qty: 500 Lead time: 34 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.2903 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 63VDC - 10mm Dia x 10mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
3894 In Stock |
|
$0.2776 / $0.3781 | Buy Now |
DISTI #
61364090
|
Verical | Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 1.66 Ohm 226mA 2000h 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2205 | Americas - 3500 |
|
$0.4012 / $0.5251 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 63VDC - 10mm Dia x 10mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
3894 In Stock |
|
$0.2776 / $0.3781 | Buy Now |
Part Details for AVE107M63G24T-F
AVE107M63G24T-F CAD Models
AVE107M63G24T-F Part Data Attributes
|
AVE107M63G24T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVE107M63G24T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1660 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 10.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 226 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 10.4 mm |