Part Details for AVE107M16X16T-F by Cornell Dubilier Electronics Inc
Overview of AVE107M16X16T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AVE107M16X16T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 16VDC - 6.3mm Dia x 7.7mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
6071 In Stock 4000 Factory Stock |
|
$0.0945 / $0.1248 | Buy Now |
DISTI #
70317710
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 3.32 Ohm 108mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2226 | Americas - 6000 |
|
$0.1505 / $0.1733 | Buy Now |
|
Bristol Electronics | 845 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 100 UF, SURFACE MOUNT, LEAD FREE | 676 |
|
$1.8315 / $3.3300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors - SMD - General Purpose - 100uF ±20% - 16VDC - 6.3mm Dia x 7.7mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
6071 In Stock 4000 Factory Stock |
|
$0.0945 / $0.1248 | Buy Now |
Part Details for AVE107M16X16T-F
AVE107M16X16T-F CAD Models
AVE107M16X16T-F Part Data Attributes
|
AVE107M16X16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVE107M16X16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3320 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 108 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |