Filter Your Search
1 - 10 of 49 results
|
SX53-2521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | 50 Ω | 12 V | SINE | SX53 | NO | 400 MHz | 6 MHz | 751.6 mV | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||||||||||
|
VFH2521-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 % | 15 pF | 5 V | HCMOS/TTL | VFH2521 | 4 ns | NO | 105 MHz | 1 MHz | 4 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.7mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||
|
EH81-521-FREQ
Connor-Winfield
|
Check for Price | Active | 50 % | 50 OHM | -5.2 V | ECL 10K | EH81-52 | COMPLEMENTARY OUTPUT | 2.3 ns | NO | 130 MHz | 13 MHz | 2.3 ns | -5.46 V | -4.94 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 12.7mm x 5.08mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||
|
SX63-3521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | 50 Ω | 15 V | SINE | SX63 | NO | 400 MHz | 24 MHz | 266 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||||||
|
SX64-1521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 20 % | 50 Ω | 5 V | SINE | SX64 | NO | 200 MHz | 24 MHz | 266 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||||||
|
SX62-1521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 50 % | 50 Ω | 5 V | SINE | SX62 | NO | 300 MHz | 24 MHz | 266 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||||||
|
SX55-2521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 10 % | 50 Ω | 12 V | SINE | SX55 | NO | 225 MHz | 24 MHz | 12.6 V | 11.4 V | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||||||||
|
SX64-3521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 20 % | 50 Ω | 15 V | SINE | SX64 | NO | 200 MHz | 24 MHz | 266 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||||||
|
E82-521-FREQ
Connor-Winfield
|
Check for Price | Active | 50 % | 50 OHM | -4.5 V | ECL 100K | E82-52 | COMPLEMENTARY OUTPUT | 1.5 ns | NO | 130 MHz | 13 MHz | 1.5 ns | -4.725 V | -4.275 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 12.7mm x 5.08mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||
|
SWL521-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 50 % | 50 Ω | 5 V | SINE | SWL | NO | 200 MHz | 24 MHz | 200.8 mV | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Sine |