Part Details for E82-521-FREQ by Connor-Winfield
Overview of E82-521-FREQ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E82-521-FREQ
E82-521-FREQ CAD Models
E82-521-FREQ Part Data Attributes:
|
E82-521-FREQ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
E82-521-FREQ
Connor-Winfield
ECL 100K Output Clock Oscillator, 13MHz Min, 130MHz Max, HERMETIC SEALED, METAL, WELDED, DIP-8/4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | E82-52 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 130 MHz | |
Operating Frequency-Min | 13 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | ECL 100K | |
Output Load | 50 OHM | |
Physical Dimension | 12.7mm x 12.7mm x 5.08mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | -4.725 V | |
Supply Voltage-Min | -4.275 V | |
Supply Voltage-Nom | -4.5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |