Part Details for VFH2521-FREQ by CTS Valpey Corporation
Overview of VFH2521-FREQ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFH2521-FREQ
VFH2521-FREQ CAD Models
VFH2521-FREQ Part Data Attributes:
|
VFH2521-FREQ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFH2521-FREQ
CTS Valpey Corporation
HCMOS/TTL Output Clock Oscillator, 1MHz Min, 105MHz Max, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Manufacturer Series | VFH2521 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 105 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 7.7mm x 5.2mm x 1.9mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |