Part Details for SX64-1521-FREQ by Connor-Winfield
Overview of SX64-1521-FREQ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SX64-1521-FREQ
SX64-1521-FREQ CAD Models
SX64-1521-FREQ Part Data Attributes:
|
SX64-1521-FREQ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
SX64-1521-FREQ
Connor-Winfield
Sine Output Oscillator, 24MHz Min, 200MHz Max, HERMETIC SEALED, WELDED, METAL, DIP-14/4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Manufacturer Series | SX64 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.266 V | |
Physical Dimension | 20.27mm x 12.62mm x 7.87mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |