Part Details for SX53-2521-FREQ by Connor-Winfield
Overview of SX53-2521-FREQ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX53-2521-FREQ
SX53-2521-FREQ CAD Models
SX53-2521-FREQ Part Data Attributes:
|
SX53-2521-FREQ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
SX53-2521-FREQ
Connor-Winfield
Sine Output Oscillator, 6MHz Min, 400MHz Max, WELDED, HERMETICALLY SEALED, METAL, DIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | SX53 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.7516 V | |
Physical Dimension | 20.27mm x 12.62mm x 7.87mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO |