Part Details for SX63-3521-FREQ by Connor-Winfield
Overview of SX63-3521-FREQ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SX63-3521-FREQ
SX63-3521-FREQ CAD Models
SX63-3521-FREQ Part Data Attributes:
|
SX63-3521-FREQ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
SX63-3521-FREQ
Connor-Winfield
Sine Output Oscillator, 24MHz Min, 400MHz Max, HERMETIC SEALED, WELDED, METAL, DIP-14/4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | SX63 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.266 V | |
Physical Dimension | 20.27mm x 12.62mm x 7.87mm | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |