Parametric results for: 2SC4260TI-UR under RF Small Signal Bipolar Transistors

Filter Your Search

41 - 50 of 22,003 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMBTH11
onsemi
$0.1091 Yes Obsolete 25 V 50 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 650 MHz LOW NOISE 0.7 pF 350 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ONSEMI SOT-23, 3 PIN 318BM compliant EAR99 onsemi
KSC1674YBU
onsemi
$0.1104 Yes Obsolete 20 V 20 mA NPN NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 120 600 MHz 250 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL TIN THROUGH-HOLE BOTTOM ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 135AN compliant EAR99 onsemi
BFQ19SH6327XTSA1
Infineon Technologies AG
$0.1132 Yes Active 15 V 210 mA NPN YES SINGLE 3 L BAND 1 5.5 GHz LOW NOISE 1.35 pF AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-F3 compliant EAR99 Infineon
MMBTH10M3T5G
onsemi
$0.1134 Yes Active NPN YES SINGLE 3 1 60 650 MHz 640 mW R-PDSO-F3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI LEAD FREE, CASE 631AA-01, 3 PN 631AA compliant EAR99 onsemi SOT-723 3 LEAD 3
MMBTH81
onsemi
$0.1146 Yes Active 20 V 50 mA PNP YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 60 600 MHz 0.85 pF 350 mW AMPLIFIER SILICON TO-236AA R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI 318-08 compliant EAR99 onsemi
55GN01CA-TB-E
onsemi
$0.1153 Yes Active 10 V 70 mA NPN YES SINGLE 3 C BAND 1 100 5.5 GHz 1.3 pF 200 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e6 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN BISMUTH GULL WING DUAL ONSEMI SC-59, 3 PIN 318BJ compliant EAR99 onsemi SC-59 / CP 3
BFR193E6327
Infineon Technologies AG
$0.1164 Yes Yes Active 12 V 80 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 70 8 GHz 1 pF 580 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99
MMBT5179
onsemi
$0.1211 Yes Active 12 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 25 15 dB 900 MHz LOW NOISE 1 pF 225 mW AMPLIFIER SILICON 400 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI 318-08 compliant EAR99 onsemi 8541.21.00.75
2SC4713KT146S
ROHM Semiconductor
$0.1265 Yes Yes Not Recommended 6 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 270 800 MHz 1.7 pF 200 mW SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-G3 compliant EAR99 ROHM Semiconductor SC-59 3
BFR193L3E6327XTMA1
Infineon Technologies AG
$0.1279 Yes Active 12 V 80 mA NPN YES SINGLE 3 L BAND 1 70 8 GHz LOW NOISE 0.9 pF 580 mW AMPLIFIER SILICON R-XBCC-N3 e4 AEC-Q101 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR UNSPECIFIED RECTANGULAR CHIP CARRIER Gold (Au) NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant EAR99 Infineon