-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SMT3, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4713KT146SCT-ND
|
DigiKey | RF TRANS NPN 6V 800MHZ SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
450 In Stock |
|
$0.1125 / $0.5100 | Buy Now |
DISTI #
2SC4713KT146S
|
Avnet Americas | Trans GP BJT NPN 6V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC4713KT146S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
DISTI #
755-2SC4713KT146S
|
Mouser Electronics | Bipolar Transistors - BJT NPN 6V 50MA RoHS: Compliant | 2519 |
|
$0.1110 / $0.5100 | Buy Now |
|
Future Electronics | 2SC4713K Series 6 V 50 mA SMT NPN High Frequency Amplifier Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
DISTI #
2SC4713KT146S
|
Avnet Americas | Trans GP BJT NPN 6V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC4713KT146S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
DISTI #
2SC4713KT146S
|
TME | Transistor: NPN, bipolar, 6V, 50mA, 200mW, SC59,SOT346 Min Qty: 10 | 0 |
|
$0.0660 / $0.0930 | RFQ |
|
Chip 1 Exchange | INSTOCK | 5730 |
|
RFQ | |
DISTI #
1834016
|
Farnell | TRANSISTOR,NPN,6V,0.05A,SOT-346 RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$0.0973 / $0.3683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4713KT146S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4713KT146S
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SMT3, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.7 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 800 MHz | |
VCEsat-Max | 0.3 V |