-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN RF Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2780
|
Newark | Bipolar - Rf Transistor, Npn, 12 V, 2 Ghz, 225 Mw, 50 Ma, 25 Rohs Compliant: Yes |Onsemi MMBT5179 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15870 |
|
$0.0580 / $0.3020 | Buy Now |
DISTI #
58K9435
|
Newark | Bipolar Transistor, Npn, 12V, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:2Ghz, Power Dissipation:225Mw, Continuous Collector Current:50Ma, No. Of Pins:3Pins, Dc Current Gain Hfe Min:25Hfe Rohs Compliant: Yes |Onsemi MMBT5179 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0630 | Buy Now |
DISTI #
29X6759
|
Newark | Transistor, Npn, 12V, 0.05A, Sot-323-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:2Ghz, Power Dissipation:225Mw, Continuous Collector Current:50Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT5179 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0560 | Buy Now |
DISTI #
MMBT5179CT-ND
|
DigiKey | RF TRANS NPN 12V 2GHZ SOT23-3 Min Qty: 1 Lead time: 34 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
61611 In Stock |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
MMBT5179
|
Avnet Americas | Trans GP BJT NPN 12V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5179) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0331 | Buy Now |
DISTI #
MMBT5179
|
Avnet Americas | Trans GP BJT NPN 12V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5179) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0331 | Buy Now |
DISTI #
512-MMBT5179
|
Mouser Electronics | RF Bipolar Transistors NPN RF Transistor RoHS: Compliant | 12923 |
|
$0.0280 / $0.2900 | Buy Now |
DISTI #
V36:1790_06303113
|
Arrow Electronics | Trans RF BJT NPN 12V 0.05A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks Date Code: 2352 | Americas - 48000 |
|
$0.0274 / $0.0402 | Buy Now |
DISTI #
V72:2272_06303113
|
Arrow Electronics | Trans RF BJT NPN 12V 0.05A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2247 Container: Cut Strips | Americas - 23914 |
|
$0.0406 / $0.2612 | Buy Now |
DISTI #
E02:0323_00849445
|
Arrow Electronics | Trans RF BJT NPN 12V 0.05A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks Date Code: 2339 | Europe - 21000 |
|
$0.0268 / $0.0385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5179
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT5179
onsemi
NPN RF Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Gain-Min (Gp) | 15 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 900 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for MMBT5179. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5179, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5179 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT5179 vs MMBT5179 |