-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9072
|
Newark | Bipolar Transistor, Npn, 25V, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Transition Frequency:650Mhz, Power Dissipation:640Mw, Continuous Collector Current:1Ma, No. Of Pins:3Pins, Dc Current Gain Hfe Min:60Hfe Rohs Compliant: Yes |Onsemi MMBTH10M3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
MMBTH10M3T5GOSCT-ND
|
DigiKey | RF TRANS NPN 25V 650MHZ SOT723 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11240 In Stock |
|
$0.0333 / $0.3400 | Buy Now |
DISTI #
MMBTH10M3T5G
|
Avnet Americas | Trans GP BJT NPN 25V 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBTH10M3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0376 | Buy Now |
DISTI #
863-MMBTH10M3T5G
|
Mouser Electronics | Bipolar Transistors - BJT SOT723 VHF NPN TRANS RoHS: Compliant | 23935 |
|
$0.0330 / $0.3400 | Buy Now |
DISTI #
E02:0323_00077406
|
Arrow Electronics | Trans RF BJT NPN 25V 640mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks Date Code: 2405 | Europe - 24000 |
|
$0.0307 / $0.0370 | Buy Now |
DISTI #
V36:1790_07311659
|
Arrow Electronics | Trans RF BJT NPN 25V 640mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks Date Code: 2405 | Americas - 24000 |
|
$0.0308 / $0.0400 | Buy Now |
DISTI #
78399357
|
Verical | Trans RF BJT NPN 25V 640mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2405 | Americas - 24000 |
|
$0.0308 / $0.0400 | Buy Now |
|
Rochester Electronics | MMBTH10M3 - RF Small Signal Bipolar Transistor, NPN ' RoHS: Compliant Status: Active Min Qty: 1 | 111148 |
|
$0.0315 / $0.0370 | Buy Now |
DISTI #
MMBTH10M3T5G
|
Avnet Americas | Trans GP BJT NPN 25V 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBTH10M3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0376 | Buy Now |
DISTI #
MMBTH10M3T5G
|
Avnet Silica | Trans GP BJT NPN 25V 3-Pin SOT-723 T/R (Alt: MMBTH10M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTH10M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTH10M3T5G
onsemi
NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | LEAD FREE, CASE 631AA-01, 3 PN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.64 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 650 MHz |