-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 mA, 20 V PNP RF Bipolar Junction Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5583
|
Newark | Rf Transistors (Bjt), Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:20V, Transition Frequency Ft:600Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-50Ma, Dc Current Gain Hfe:60Hfe, Rf Transistor Case:Sot-23, No. Rohs Compliant: Yes |Onsemi MMBTH81 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0400 / $0.0680 | Buy Now |
DISTI #
58K9429
|
Newark | Bipolar Transistor, Pnp, -20V Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:20V, Transition Frequency:600Mhz, Power Dissipation:225Mw, Continuous Collector Current:50Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBTH81 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55 |
|
$0.0920 / $0.4100 | Buy Now |
DISTI #
58M9140
|
Newark | Bipolar - Rf Transistor, Pnp, 20 V, 600 Mhz, 225 Mw, -50 Ma, 60 Rohs Compliant: Yes |Onsemi MMBTH81 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34375 |
|
$0.1060 / $0.5040 | Buy Now |
DISTI #
29X6753
|
Newark | Bipolar Transistor, Pnp, -20V Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:20V, Transition Frequency:600Mhz, Power Dissipation:225Mw, Continuous Collector Current:-50Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBTH81 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0660 | Buy Now |
DISTI #
26AC2227
|
Newark | Sot-23 Elec Mpsh81 Rohs Compliant: Yes |Onsemi MMBTH81 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0440 | Buy Now |
DISTI #
MMBTH81CT-ND
|
DigiKey | RF TRANS PNP 20V 600MHZ SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
215 In Stock |
|
$0.0385 / $0.3900 | Buy Now |
DISTI #
MMBTH81
|
Avnet Americas | Trans GP BJT PNP 20V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTH81) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBTH81
|
Avnet Americas | Trans GP BJT PNP 20V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTH81) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0434 | Buy Now |
DISTI #
MMBTH81
|
Avnet Americas | Trans GP BJT PNP 20V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTH81) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0434 | Buy Now |
DISTI #
58K9429
|
Avnet Americas | Trans GP BJT PNP 20V 0.05A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58K9429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 55 Partner Stock |
|
$0.0820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTH81
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTH81
onsemi
50 mA, 20 V PNP RF Bipolar Junction Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.85 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz |
This table gives cross-reference parts and alternative options found for MMBTH81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTH81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTH81T/R | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP RF Small Signal | NXP Semiconductors | MMBTH81 vs PMBTH81T/R |
PMBTH81TRL13 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | MMBTH81 vs PMBTH81TRL13 |
BF660TRL13 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | MMBTH81 vs BF660TRL13 |
BF660 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, TO-236 | Siemens | MMBTH81 vs BF660 |
BF660 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | MMBTH81 vs BF660 |
PMBTH81TRL | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | MMBTH81 vs PMBTH81TRL |