Part Details for 55GN01CA-TB-E by onsemi
Overview of 55GN01CA-TB-E by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 55GN01CA-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9630
|
Newark | Rf Transistor, 10V, 70Ma, Ft=5.5Ghz, Npn Single Cp/ Reel |Onsemi 55GN01CA-TB-E Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0840 | Buy Now |
DISTI #
55GN01CA-TB-EOSCT-ND
|
DigiKey | RF TRANS NPN 10V 4.5GHZ 3CP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5994 In Stock |
|
$0.0573 / $0.3700 | Buy Now |
DISTI #
55GN01CA-TB-E
|
Avnet Americas | Trans GP BJT NPN 10V 0.07A 3-Pin CP T/R - Tape and Reel (Alt: 55GN01CA-TB-E) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0672 | Buy Now |
DISTI #
863-55GN01CA-TB-E
|
Mouser Electronics | RF Bipolar Transistors SWITCHING DEVICE RoHS: Compliant | 3526 |
|
$0.0650 / $0.3700 | Buy Now |
|
Future Electronics | 55GN01CA Series NPN 10 V 200 mW 70 mA UHF Wide-Band Low Noise Amplifier - CP-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 135000Reel |
|
$0.0624 / $0.0697 | Buy Now |
|
Future Electronics | 55GN01CA Series NPN 10 V 200 mW 70 mA UHF Wide-Band Low Noise Amplifier - CP-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0624 / $0.0697 | Buy Now |
|
Future Electronics | 55GN01CA Series NPN 10 V 200 mW 70 mA UHF Wide-Band Low Noise Amplifier - CP-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0624 / $0.0697 | Buy Now |
|
Bristol Electronics | 206150 |
|
RFQ | ||
|
Quest Components | 164920 |
|
$0.0675 / $0.4500 | Buy Now | |
|
Rochester Electronics | 55GN01CA - RF Small Signal Bipolar Transistor, 0.07A, C Band, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 3797 |
|
$0.0563 / $0.0662 | Buy Now |
Part Details for 55GN01CA-TB-E
55GN01CA-TB-E CAD Models
55GN01CA-TB-E Part Data Attributes:
|
55GN01CA-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
55GN01CA-TB-E
onsemi
RF Transistor, NPN Single, 10 V, 70 mA, fT = 5.5 GHz, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Base Capacitance-Max | 1.3 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Highest Frequency Band | C BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5500 MHz |
Alternate Parts for 55GN01CA-TB-E
This table gives cross-reference parts and alternative options found for 55GN01CA-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55GN01CA-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55GN01CA-TB-E | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236AB, LEAD FREE, CP, SC-59, 3 PIN | SANYO Semiconductor Co Ltd | 55GN01CA-TB-E vs 55GN01CA-TB-E |