Part Details for MMBTH11 by onsemi
Overview of MMBTH11 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBTH11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6276
|
Newark | Transistor, Npn, 25V, 0.05A, Sot-23-3 |Onsemi MMBTH11 Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0380 | Buy Now |
DISTI #
MMBTH11
|
Avnet Americas | Trans GP BJT NPN 25V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTH11) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 83251 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
V72:2272_06302424
|
Arrow Electronics | Trans RF BJT NPN 25V 0.05A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1848 Container: Cut Strips | Americas - 682 |
|
$0.0238 / $0.1386 | Buy Now |
DISTI #
41386879
|
Verical | Trans RF BJT NPN 25V 0.05A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 1848 | Americas - 682 |
|
$0.0238 | Buy Now |
|
Rochester Electronics | MMBTH11 - RF Small Signal Bipolar Transistor, 0.05A, Very High Frequency Band, NPN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 53900 |
|
$0.0290 / $0.0341 | Buy Now |
DISTI #
MMBTH11
|
Avnet Americas | Trans GP BJT NPN 25V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTH11) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 83251 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
|
Chip1Cloud | NPN RF Transistor | RF TRANS NPN 25V 650MHZ SOT23-3 | 339500 |
|
RFQ | |
DISTI #
4183197
|
Farnell | TRANSISTOR, NPN, 25V, 0.05A, SOT-23-3 RoHS: Compliant Min Qty: 12000 Lead time: 3 Weeks, 1 Days Container: Each | 53900 |
|
$0.0501 | Buy Now |
|
Flip Electronics | Stock, ship today | 83251 |
|
$0.0100 | RFQ |
Part Details for MMBTH11
MMBTH11 CAD Models
MMBTH11 Part Data Attributes:
|
MMBTH11
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTH11
onsemi
NPN RF Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MMBTH11
This table gives cross-reference parts and alternative options found for MMBTH11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTH11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTH11 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBTH11 vs MMBTH11 |